345-042-559-603

Heilind Number:EDA345-042-559-603
Manufacturer:EDAC
Manufacturer Number:345-042-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge green Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 42 positions, offering optimal performance for your electronic devices. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a snug and secure fit on your board. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.