345-042-559-607

Heilind Number:EDA345-042-559-607
Manufacturer:EDAC
Manufacturer Number:345-042-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With copper alloy contacts and a pitch of .1 inches, you can count on optimal signal conductivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronics projects with this essential component.