345-042-559-658

Heilind Number:EDA345-042-559-658
Manufacturer:EDAC
Manufacturer Number:345-042-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 42 positions for seamless integration. Crafted with precision, it guarantees optimal signal transmission with its copper alloy contacts, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. Designed for efficiency, it offers a pitch of .1 inches and a right-angle mount orientation, perfect for space-saving layouts. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications, meeting the highest industry standards. Elevate your electronics with this reliable and versatile component.