345-042-559-688

Heilind Number:EDA345-042-559-688
Manufacturer:EDAC
Manufacturer Number:345-042-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-688

Detailed Description

Enhance connectivity in your electronic devices with this 42-position board-to-board PCB connector, engineered for high performance. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The right-angle mount orientation offers convenient installation onto PCBs, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic assembly projects. Trust in its quality and precision for seamless data and power transfer.