345-042-559-804

Heilind Number:EDA345-042-559-804
Manufacturer:EDAC
Manufacturer Number:345-042-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 42 positions, this connector offers ample space for seamless data transmission. Crafted with precision, it guarantees optimal conductivity, thanks to its copper alloy contact material. The .1-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.