345-042-559-808

Heilind Number:EDA345-042-559-808
Manufacturer:EDAC
Manufacturer Number:345-042-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-808

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance for a wide range of applications. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration and efficient data transfer. Boasting 42 positions and a right-angle mount orientation, it maximizes space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability under various environmental conditions. Upgrade your connectivity solutions with this essential component.