345-042-559-858

Heilind Number:EDA345-042-559-858
Manufacturer:EDAC
Manufacturer Number:345-042-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-858

Detailed Description

Upgrade your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a two-row setup with 42 positions, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures both reliability and safety. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial equipment. Elevate your PCB assembly with this essential component.