345-042-559-878

Heilind Number:EDA345-042-559-878
Manufacturer:EDAC
Manufacturer Number:345-042-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With two rows of 42 positions each, this connector offers ample space for seamless circuit integration. The right-angle mount orientation facilitates easy installation, while a pitch of .1 in and row spacing of .2 in provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme environments. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.