345-042-560-201

Heilind Number:EDA345-042-560-201
Manufacturer:EDAC
Manufacturer Number:345-042-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-201

Detailed Description

Enhance connectivity on your PCB with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 42 copper alloy contacts in a dual-row configuration, ensuring reliable power distribution with an amperage rating of 3A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB assembly. Whether for industrial or commercial applications, this straight-mount connector is the perfect solution for optimizing your electronic connections. Upgrade your setup today with this essential component.