345-042-560-202

Heilind Number:EDA345-042-560-202
Manufacturer:EDAC
Manufacturer Number:345-042-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers secure and efficient data transmission. Its 42 positions cater to a variety of connectivity needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your PCB assembly with this high-quality connector, a must-have for seamless electronic connections.