345-042-560-207

Heilind Number:EDA345-042-560-207
Manufacturer:EDAC
Manufacturer Number:345-042-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable performance in a range of environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, this connector provides a total of 42 positions for seamless data transmission. Designed for straight mounting orientation, it ensures easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector to deliver optimal functionality and durability for all your PCB needs.