345-042-560-208

Heilind Number:EDA345-042-560-208
Manufacturer:EDAC
Manufacturer Number:345-042-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-208

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connector. Designed for seamless integration, this two-row connector features 42 positions with a .1-inch pitch, ensuring precise alignment and secure data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and reliability in various environments. Each contact is constructed with high-quality Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.