345-042-560-258

Heilind Number:EDA345-042-560-258
Manufacturer:EDAC
Manufacturer Number:345-042-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-258

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component for seamless PCB integration.