345-042-560-288

Heilind Number:EDA345-042-560-288
Manufacturer:EDAC
Manufacturer Number:345-042-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and reliability. With two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers precision in signal transmission. The 42 positions cater to a wide range of connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your electronics with this top-tier connector, a must-have for any professional setup.