345-042-560-502

Heilind Number:EDA345-042-560-502
Manufacturer:EDAC
Manufacturer Number:345-042-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures safe and reliable operation. With two rows of contact points made of Copper Alloy, each spaced 0.1 inches apart, it offers seamless data transfer between boards. Boasting 42 positions, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing make installation hassle-free. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.