345-042-560-512

Heilind Number:EDA345-042-560-512
Manufacturer:EDAC
Manufacturer Number:345-042-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-512

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, a vital component for seamless data transmission and power supply in electronic devices. Featuring 42 positions spread across two rows, it ensures efficient signal transfer with a contact material of durable copper alloy. The housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance in various environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and 0.1-inch pitch offer precise and secure connections, while the vibrant green color adds a touch of style to your circuit design. Trust in this connector for robust and long-lasting connectivity in your electronic projects.