345-042-560-558

Heilind Number:EDA345-042-560-558
Manufacturer:EDAC
Manufacturer Number:345-042-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-558

Detailed Description

Enhance connectivity in your electronic devices with this robust Board To Board PCB Connector. Designed for optimal performance, this connector features 42 positions, spread across two rows with a pitch of .1 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each position is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is seamless. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB connections with this essential component.