345-042-560-588

Heilind Number:EDA345-042-560-588
Manufacturer:EDAC
Manufacturer Number:345-042-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-588

Detailed Description

Enhance connectivity with our high-performance Board-To-Board PCB Connector. Featuring 42 positions and two rows, this durable connector is designed for seamless integration on your circuit board. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal performance. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your connectivity solutions with this essential component.