345-042-560-803

Heilind Number:EDA345-042-560-803
Manufacturer:EDAC
Manufacturer Number:345-042-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-803

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and reliability, it features two rows with a total of 42 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.