345-042-560-807

Heilind Number:EDA345-042-560-807
Manufacturer:EDAC
Manufacturer Number:345-042-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for precise alignment and secure attachment. With a total of 42 positions, it offers ample connectivity options for your circuit board needs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts provide reliable signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setups with this essential component, guaranteeing efficient and stable connections every time.