345-042-560-808

Heilind Number:EDA345-042-560-808
Manufacturer:EDAC
Manufacturer Number:345-042-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of 42 positions each, this connector allows for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Designed for straight mounting orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic enthusiast or professional. Elevate your connectivity game with this essential component.