345-042-560-812

Heilind Number:EDA345-042-560-812
Manufacturer:EDAC
Manufacturer Number:345-042-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 42 positions with a pitch of .1 inches, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a space-saving design of two rows, it's perfect for compact PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your device's connectivity with this essential component.