345-042-560-858

Heilind Number:EDA345-042-560-858
Manufacturer:EDAC
Manufacturer Number:345-042-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-858

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a double row design and 42 positions, it offers ample connectivity options for your projects. The contact material, made from Copper Alloy, guarantees efficient signal transfer. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for high-density applications. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices and systems. Upgrade your PCB connections with this essential component.