345-042-560-888

Heilind Number:EDA345-042-560-888
Manufacturer:EDAC
Manufacturer Number:345-042-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-560-888

Detailed Description

Enhance your PCB connections with this meticulously designed board-to-board connector set. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring optimal performance. With a 3A amperage and durable UL 94V-0 thermoplastic polyester housing, reliability is guaranteed. The copper alloy contact material and 42 positions offer seamless connectivity, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency to elevate your PCB setups.