345-043-500-101

Heilind Number:EDA345-043-500-101
Manufacturer:EDAC
Manufacturer Number:345-043-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-500-101

Detailed Description

Experience seamless connectivity with our 43-position Board To Board PCB Connector, designed for efficient data transmission in electronic devices. Crafted with precision, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a sleek and space-saving design. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Elevate your connectivity with this high-performance connector, a perfect choice for your PCB assembly needs.