345-043-500-103

Heilind Number:EDA345-043-500-103
Manufacturer:EDAC
Manufacturer Number:345-043-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-500-103

Detailed Description

Enhance your PCB connectivity with our high-quality 43-position board-to-board connector. Designed for seamless integration, this connector features a single row layout with a compact 0.1-inch pitch and 0.2-inch row spacing, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it offers versatility in various applications. Upgrade your setup with this essential component for enhanced connectivity and performance.