345-043-500-404

Heilind Number:EDA345-043-500-404
Manufacturer:EDAC
Manufacturer Number:345-043-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-500-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its 43 positions ensure optimal functionality, while the single row layout guarantees efficient space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The .1 inch pitch and .2 inch row spacing offer precise positioning, facilitating smooth signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is both reliable and resilient. Whether for industrial or commercial applications, it's the perfect solution for your connectivity needs. Upgrade your setup today and experience the difference.