345-043-500-412

Heilind Number:EDA345-043-500-412
Manufacturer:EDAC
Manufacturer Number:345-043-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-500-412

Detailed Description

Enhance connectivity with our high-performance Board-To-Board PCB Connector, featuring 43 positions for seamless data transfer. Designed for efficiency, this connector boasts a 3A amperage and UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and durable for various applications. Upgrade your connection with this essential component in the world of electronics.