345-043-520-101

Heilind Number:EDA345-043-520-101
Manufacturer:EDAC
Manufacturer Number:345-043-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-101

Detailed Description

Enhance your PCB connectivity with this efficient 43-position card edge connector. Featuring a sleek green design, it guarantees reliable performance with an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing. The copper alloy contact material ensures secure and stable connections, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and single-row layout make installation a breeze. Upgrade your setup with this high-quality board-to-board connector.