345-043-520-102

Heilind Number:EDA345-043-520-102
Manufacturer:EDAC
Manufacturer Number:345-043-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 43 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material promises efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronic systems with this essential component.