345-043-520-103

Heilind Number:EDA345-043-520-103
Manufacturer:EDAC
Manufacturer Number:345-043-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-103

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 43 positions and a .1-inch pitch, perfect for intricate setups. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With copper alloy contacts, it guarantees optimal conductivity for efficient power transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're a hobbyist or a professional, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB projects with this essential component that promises durability, efficiency, and precision connectivity.