345-043-520-107

Heilind Number:EDA345-043-520-107
Manufacturer:EDAC
Manufacturer Number:345-043-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-107

Detailed Description

Enhance your PCB connectivity with this versatile 43-position board-to-board connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester. Crafted with durable copper alloy contacts, it ensures reliable power distribution with an amperage of 3A. The straight mount orientation and precise .1" pitch make for seamless integration, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Ideal for high-speed data transmission and signal integrity, this connector is a must-have for your electronic projects.