345-043-520-108

Heilind Number:EDA345-043-520-108
Manufacturer:EDAC
Manufacturer Number:345-043-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features 43 positions in a single row, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact point is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation enables easy installation, making it a must-have for any electronics project. Trust in our connector for efficient and secure board-to-board connections.