345-043-520-112

Heilind Number:EDA345-043-520-112
Manufacturer:EDAC
Manufacturer Number:345-043-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-112

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, offering ample connectivity options for your devices. Crafted with top-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable performance. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable in various applications. Upgrade your electronic assemblies with this essential component.