345-043-520-412

Heilind Number:EDA345-043-520-412
Manufacturer:EDAC
Manufacturer Number:345-043-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. Featuring a single row design with 43 positions and a compact pitch of .1 inch, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device's performance with this essential connector.