345-043-520-458

Heilind Number:EDA345-043-520-458
Manufacturer:EDAC
Manufacturer Number:345-043-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a single row layout with 43 positions for optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.