345-043-520-488

Heilind Number:EDA345-043-520-488
Manufacturer:EDAC
Manufacturer Number:345-043-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-488

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 43 positions in a single row, this connector ensures seamless data transmission for your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. The straight mount orientation simplifies installation, making it ideal for various applications. Trust in this connector for superior quality and performance in your electronic designs.