345-043-520-602

Heilind Number:EDA345-043-520-602
Manufacturer:EDAC
Manufacturer Number:345-043-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-602

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for optimal PCB layout. Upgrade your connectivity solutions with this essential component.