345-043-520-608

Heilind Number:EDA345-043-520-608
Manufacturer:EDAC
Manufacturer Number:345-043-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-608

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this reliable and high-performance component.