345-043-520-658

Heilind Number:EDA345-043-520-658
Manufacturer:EDAC
Manufacturer Number:345-043-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in harsh environments. With a single row configuration and a total of 43 positions, it offers seamless and efficient board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it enables precise and secure mating. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various applications. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnect requirements.