345-043-520-678

Heilind Number:EDA345-043-520-678
Manufacturer:EDAC
Manufacturer Number:345-043-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions on a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in various operating conditions. With a 3A amperage and a pitch of .1 inch, it guarantees optimal signal transmission. Perfect for green initiatives, this connector complies with RoHS standards. Whether you're assembling new devices or upgrading existing ones, this straight-mount connector is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Elevate your connectivity game with this essential component.