345-043-521-102

Heilind Number:EDA345-043-521-102
Manufacturer:EDAC
Manufacturer Number:345-043-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features 43 positions for seamless connectivity. The green UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts offer optimal conductivity. With a compact pitch of .1 inches and straight mount orientation, it's perfect for streamlined PCB setups. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector guarantees performance in diverse environments. Upgrade your electronic projects with this essential component.