345-043-521-104

Heilind Number:EDA345-043-521-104
Manufacturer:EDAC
Manufacturer Number:345-043-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this durable component features 43 positions with a single row layout, perfect for optimizing space on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.