345-043-521-108

Heilind Number:EDA345-043-521-108
Manufacturer:EDAC
Manufacturer Number:345-043-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. The .1 inch pitch and .2 inch row spacing enable precise alignment, while the straight mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connections with this essential component for your electronic projects.