345-043-521-178

Heilind Number:EDA345-043-521-178
Manufacturer:EDAC
Manufacturer Number:345-043-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-178

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every use. With a single row layout, it offers 43 positions for efficient connectivity. The .1-inch pitch and .2-inch row spacing make it perfect for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in our connector for superior performance and longevity.