345-043-521-188

Heilind Number:EDA345-043-521-188
Manufacturer:EDAC
Manufacturer Number:345-043-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and green housing made of UL 94V-0 Thermoplastic Polyester ensure durability and reliability in any application. Featuring 43 positions with a 0.1-inch pitch and 0.2-inch row spacing, this connector offers optimal signal transfer. Crafted with copper alloy contacts, it guarantees efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for secure and efficient board-to-board connections.