345-043-521-403

Heilind Number:EDA345-043-521-403
Manufacturer:EDAC
Manufacturer Number:345-043-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-403

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions with a single row layout, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional, our high-quality connector is the perfect choice for your PCB projects. Elevate your electronic designs with this essential component.