345-043-521-404

Heilind Number:EDA345-043-521-404
Manufacturer:EDAC
Manufacturer Number:345-043-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-404

Detailed Description

Enhance your circuitry with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its 43 positions and 1-row configuration ensure efficient connectivity. The rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your setup with this essential connector for seamless and reliable connections.