345-043-521-408

Heilind Number:EDA345-043-521-408
Manufacturer:EDAC
Manufacturer Number:345-043-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-408

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features 43 positions in a single row, allowing for efficient data transmission. The durable housing is constructed from UL 94V-0 thermoplastic polyester, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.