345-043-521-412

Heilind Number:EDA345-043-521-412
Manufacturer:EDAC
Manufacturer Number:345-043-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 43 positions, it ensures seamless data transfer. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted with UL 94V-0 Thermoplastic Polyester housing, it offers exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various applications. The straight mount orientation makes installation easy and convenient. Upgrade your circuitry with this essential connector for optimal performance.